
The EPF6016ATC144-3N is a high-density FPGA from Intel, featuring 16000 gates and 117 I/Os. It operates within a temperature range of 0°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP144 lead-free package and is suitable for surface mount applications. The FPGA is compliant with RoHS regulations and is part of the FLEX 6000 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 142.86MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Number of Macrocells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| RoHS | Compliant |