
The EPF6016TC144-2N is a 125MHz FPGA with 16000 logic elements, 117 I/Os, and 132 logic blocks. It operates within a supply voltage range of 4.75V to 5.25V and consumes 5mA of current. The device is packaged in a TQFP-144 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Number of Macrocells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEX 6000 |
| Speed Grade | 2 |
| RoHS | Compliant |
