
Programmable Logic Device (PLD) featuring 16000 gates and 1320 logic elements. This CMOS device operates at a maximum frequency of 125MHz, with 117 I/Os available. It is housed in a TQFP package, measuring 20mm in length and width, with a height of 1.4mm, designed for surface mount applications. The operating supply voltage ranges from 4.75V to 5.25V, and it functions within an ambient temperature range of 0°C to 85°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| Width | 20mm |
| RoHS | Compliant |
