
The EPF6016TI144-3 is a high-performance FPGA from Intel, featuring a maximum operating frequency of 125MHz and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 100°C and has an operating supply current of 5mA. The device is packaged in a TQFP-144 package and has 117 I/Os and 1320 logic elements. It is not radiation hardened and is not RoHS compliant.
Intel EPF6016TI144-3 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 16000 |
| Number of I/Os | 117 |
| Number of Logic Blocks (LABs) | 132 |
| Number of Logic Elements/Cells | 1320 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPF6016TI144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
