
The EPF6024ABC256-1 is a high-speed field-programmable gate array (FPGA) from Intel. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.6V. The device is packaged in a BGA-256 package and is suitable for surface mount applications. The FPGA has 196 logic blocks, 1960 logic elements, and 218 I/Os. It is not RoHS compliant and contains lead, making it a non-lead-free device. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 218 |
| Number of Logic Blocks (LABs) | 196 |
| Number of Logic Elements/Cells | 1960 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| RoHS | Not Compliant |
