The EPF6024ABC256-2N is a microcontroller from Intel with 256 terminals and 218 I/O lines. It operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller can handle a clock frequency of up to 153 MHz. It is packaged in a S-PBGA-B256 ball grid array.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 153 |
| Number of I/O Lines | 218 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |