Intel EPF6024ABI256-2 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 218 |
| Number of Logic Blocks (LABs) | 196 |
| Number of Logic Elements/Cells | 1960 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 6000 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF6024ABI256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
