The EPF6024AQC208-1N is a 208-pin quad flat package FPGA from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle clock frequencies of up to 172 MHz. The FPGA has 171 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 172 |
| Number of I/O Lines | 171 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |