The EPF6024ATC144-3 is a quad flatpack microcontroller from Intel with 144 terminals, operating over a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 117 inputs and 117 outputs, and can operate at a maximum clock frequency of 133MHz. The microcontroller is packaged in a TQFP-144 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 117 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 117 |
| Number of I/O Lines | 117 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |