The EPF81188AQC208-2 microcontroller from Intel features a commercial temperature range of 0 to 70 degrees Celsius. It has 208 terminals and a quad terminal position. The device operates at a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75 to 5.25V. It has 144 outputs, 148 inputs, and 148 I/O lines, with a maximum clock frequency of 417 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 148 |
| Number of I/O Lines | 148 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |