
Loadable Programmable Logic Device (PLD) featuring CMOS technology, operating at a maximum frequency of 125MHz. This surface-mount component offers 2500 gates, 68 I/Os, 26 Logic Array Blocks (LABs), 208 Logic Elements/Cells, and 208 Macrocells with 282 registers. It operates within a supply voltage range of 4.75V to 5.25V, with a typical operating supply current of 10mA. The device is housed in a PLCC package with dimensions of 29.31mm (length) x 29.31mm (width) x 3.81mm (height) and is RoHS compliant.
Intel EPF8282ALC84-4N technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Length | 29.31mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 26 |
| Number of Logic Elements/Cells | 208 |
| Number of Macrocells | 208 |
| Number of Registers | 282 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 8000 |
| Speed Grade | 4 |
| Width | 29.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
