The EPF8282ATC100-2N is a microcontroller with 78 inputs and 78 outputs, operating within a temperature range of 0 to 70°C. It is supplied with a voltage of 4.75 to 5.25V. The device is packaged in a TQFP100 package type. The microcontroller is designed for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 78 |
| Number of Inputs | 78 |
| Number of I/O Lines | 78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |