
Loadable PLD, CMOS, TQFP package, operating at 125MHz. Features 2500 gates, 78 I/Os, 26 LABs, 208 logic elements/cells, and 208 macrocells. Includes 282 registers and operates with a supply voltage of 4.75V to 5.25V. Surface mountable with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 26 |
| Number of Logic Elements/Cells | 208 |
| Number of Macrocells | 208 |
| Number of Registers | 282 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 8000 |
| Speed Grade | 4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
