
The EPF8282ATI100-3N is a 125MHz FPGA from Intel, packaged in a TQFP100 with 2500 logic elements. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is RoHS compliant and available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 26 |
| Number of Logic Elements/Cells | 208 |
| Number of Registers | 282 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEX 8000 |
| Speed Grade | 3 |
| RoHS | Compliant |
