The EPF8452ALI84-4 is a quad-SPI flash microcontroller with 64 I/O lines, 68 inputs, and 64 outputs. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a QCCJ, LDCC84,1.2SQ package type, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 64 |
| Number of Inputs | 68 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |