The EPF8452AQC160-2 is a commercial temperature FPGA from Intel. It features 160 terminals and operates at a maximum clock frequency of 417 MHz. The device has a quad terminal position and is packaged in a 28x28mm QFP160 package. It is supplied with a nominal voltage of 5V and can operate within a temperature range of 0 to 70 degrees Celsius.
Intel EPF8452AQC160-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 116 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.