The EPF8452ATC100-3 is a quad-SPI flash memory device from Intel, featuring 64 outputs and a maximum clock frequency of 385 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V. The device is packaged in a 100-pin TQFP package, measuring 14mm by 14mm in size.
Intel EPF8452ATC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 68 |
| Number of I/O Lines | 78 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.