The EPF8452ATC100-3N is a commercial temperature quad flat no-lead 100-pin IC from Intel. It operates at a supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The IC has 68 inputs and 68 outputs, with 78 I/O lines, and can operate at a maximum clock frequency of 385 MHz. It is packaged in a 14mm x 14mm LFQFP package type, with a temperature grade of commercial. The IC is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Intel EPF8452ATC100-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 68 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 68 |
| Number of I/O Lines | 78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.