
The EPF8636ALC84-4 is a high-performance FPGA from Intel, featuring a maximum operating frequency of 125MHz and 68 I/Os. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V, with an operating current of 10mA. The device is packaged in a PLCC-84 case and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 63 |
| Number of Logic Elements/Cells | 504 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8b |
| RoHS Compliant | No |
| Series | FLEX 8000 |
| RoHS | Not CompliantNo |
