
The EPF8636ALC84-4N is a high-speed FPGA from Intel, operating within a temperature range of 0°C to 70°C. It features 68 I/Os and 63 logic blocks, with a maximum supply voltage of 3.6V and an operating supply current of 10mA. The device is packaged in a PLCC package and is RoHS compliant. It is part of the FLEX 8000 series and has a speed grade of 4.
Intel EPF8636ALC84-4N technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 63 |
| Number of Logic Elements/Cells | 504 |
| Number of Macrocells | 504 |
| Number of Registers | 636 |
| Operating Supply Current | 10mA |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 8000 |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
