The EPF8820ABC225-4 is a commercial temperature FPGA from Intel with 225 terminals. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 15x15mm BGA225 package type and has 148 outputs and 152 inputs and I/O lines. It can operate at a maximum clock frequency of 357 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 152 |
| Number of I/O Lines | 152 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |