
Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF8820AQC160-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 84 |
| Number of Logic Elements/Cells | 672 |
| Number of Registers | 820 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FLEX 8000 |
| Speed Grade | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF8820AQC160-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
