The EPF8820AQC160-4N is a microcontroller from Intel with a commercial temperature grade and a 5V supply voltage. It features 160 terminals and 120 I/O lines, packaged in a 28x28mm quad flat package. The device operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |