The EPF8820AQC208-3 is a commercial-grade microcontroller IC with a maximum operating temperature of 70 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device has a width and length of 28mm and operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC has 148 outputs, 152 inputs, and 152 I/O lines, with a maximum clock frequency of 385 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 152 |
| Number of I/O Lines | 152 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |