
Complex Programmable Logic Device (CPLD) from the MAX® II family, featuring 1270 device logic cells and 980 macro cells. This surface-mount component utilizes 0.18um process technology and operates at clock speeds up to 201.1MHz. It supports dual operating voltages of 2.5V and 3.3V, with a minimum operating temperature of 0°C and a maximum of 85°C. The device is housed in a 144-pin Fine Pitch Ball Grid Array (FBGA) package, measuring 13mm x 13mm with a 1mm pin pitch.
Intel EPM1270F144C5NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192AAD-1 |
| Family Name | MAX® II |
| Device Logic Cells | 1270 |
| Number of Logic Blocks/Elements | 127 |
| Number of Macro Cells | 980 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 5 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM1270F144C5NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.