
Complex Programmable Logic Device (CPLD) featuring 980 macro cells and 127 logic elements within a 0.18um process technology. This 144-pin FBGA package offers in-system programmability and operates at a maximum frequency of 304MHz. It supports dual supply voltages of 2.5V and 3.3V, with a minimum operating voltage of 2.375V. The device is designed for surface mounting and operates within a temperature range of -40°C to 100°C.
Intel EPM1270F144I3NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192AAD-1 |
| Family Name | MAX® II |
| Device Logic Cells | 1270 |
| Number of Logic Blocks/Elements | 127 |
| Number of Macro Cells | 980 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 3 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM1270F144I3NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.