The EPM1270F256A5N is a 256-terminal FPGA from Intel, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 2.375V to 2.625V and is packaged in a 17x17mm FBGA-256 with a 1mm pitch. This lead-free package is suitable for surface mount applications.
Intel EPM1270F256A5N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.