
Flash Programmable Logic Device (PLD) featuring 1270 logic elements/cells and 980 macrocells. Offers 212 programmable I/Os and 127 logic array blocks (LABs). Operates with a supply voltage range of 2.375V to 3.6V, typically 3.3V, and consumes 55mA operating current. Achieves a maximum frequency of 304MHz with a propagation delay of 6.2ns. Packaged in an FBGA (Fine-Pitch Ball Grid Array) for surface mounting, with a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
