
Complex Programmable Logic Device (CPLD) featuring 980 macrocells and 127 logic elements, built on 0.18um process technology. This device offers 1270 logic cells and 212 user I/Os, operating at up to 304MHz. It supports 2.5V and 3.3V supply voltages and is housed in a 256-pin, 17x17mm Fine Pitch Ball Grid Array (FBGA) package for surface mounting. In-system programmability is supported, with a speed grade of 3 and an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM1270F256C3NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.25 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAF-1 |
| Family Name | MAX® II |
| Device Logic Cells | 1270 |
| Number of User I/Os | 212 |
| Number of Logic Blocks/Elements | 127 |
| Number of Macro Cells | 980 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 3 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM1270F256C3NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.