
Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. Offers 212 programmable I/Os with a propagation delay of 10ns. Operates with a supply voltage range of 2.375V to 3.6V, supporting a maximum frequency of 304MHz. Packaged in an FBGA-256 (256-pin Ball Grid Array) for surface mounting, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
