
Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device offers a 10ns turn-on delay and 6.2ns propagation delay, operating with a 3.3V supply voltage between 2.375V and 3.6V. It supports a maximum operating frequency of 304MHz and includes 212 I/Os within a 17mm x 17mm FBGA package. Designed for surface mount applications, this lead-free component operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 17mm |
| RoHS | Compliant |
