
Flash Programmable Logic Device (PLD) featuring 1270 logic elements/cells and 980 macrocells. This surface mount component operates with a propagation delay of 8.1ns and a maximum operating frequency of 304MHz. It offers 212 programmable I/Os and utilizes FLASH memory with an 8192b size. The device supports an operating supply voltage range of 1.71V to 1.89V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
