
CMOS Flash Programmable Logic Device (PLD) featuring 980 macrocells and 1270 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers a maximum operating frequency of 304MHz with a 10ns propagation delay. This surface mount component utilizes an FBGA package with 212 programmable I/Os and a memory size of 8192 bits. It supports an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Not Compliant |
