Flash Programmable Logic Device (PLD) featuring 980 macrocells and 1270 logic elements. This CMOS component offers a 10ns propagation delay and operates at a maximum frequency of 304MHz. It supports a supply voltage range of 1.71V to 1.89V and includes 212 programmable I/Os. Packaged in a 256-pin FBGA (17x17mm), this surface-mount device is lead-free and RoHS compliant, with an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM1270GF256C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 40mA |
| Turn-On Delay Time | 10ns |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270GF256C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
