Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 212 programmable I/Os. With a propagation delay of 10ns, it supports a maximum operating frequency of 304MHz. The component is housed in a 256-pin FBGA package suitable for surface mounting and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
