
Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device offers 212 programmable I/O lines and operates with a supply voltage range of 1.71V to 1.89V. With a propagation delay of 10ns, it supports a maximum operating frequency of 304MHz. The component is housed in a 256-ball, lead-free FBGA package with a 17mm width and 1mm pitch, suitable for surface mounting. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Intel EPM1270GF256I5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| JESD-30 Code | S-PBGA-B256 |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/O Lines | 212 |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Output Function | MACROCELL |
| Package Body Material | Plastic |
| Package Quantity | 90 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| Surface Mount | Yes |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 10ns |
| Width | 17mm |
| RoHS | Compliant |
