
Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a supply voltage range of 1.71V to 1.89V, consuming 40mA at 1.8V. It offers 116 programmable I/Os and a propagation delay of 6.2ns. The component is housed in a 144-pin TQFP package for surface mounting, with an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM1270GT144C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 40mA |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM1270GT144C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
