
Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a propagation delay of 6.2ns and a maximum frequency of 304MHz. It supports a supply voltage range of 1.71V to 1.89V and offers 116 programmable I/Os. Packaged in a 144-pin TQFP (22 x 22 mm, 0.50 mm pitch), this lead-free component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 40mA |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
