
Complex Programmable Logic Device (CPLD) featuring 980 macro cells and 127 logic elements, built on 0.18um process technology. This device offers 116 user I/Os and operates at a typical supply voltage of 1.8V, with a minimum of 1.71V. It boasts in-system programmability and a speed grade of 4, operating within a temperature range of 0°C to 85°C. The CPLD is housed in a 144-pin TQFP (Thin Quad Flat Package) with gull-wing leads, designed for surface mounting.
Intel EPM1270GT144C4NES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | MAX® II |
| Device Logic Cells | 1270 |
| Number of User I/Os | 116 |
| Number of Logic Blocks/Elements | 127 |
| Number of Macro Cells | 980 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.71V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 4 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM1270GT144C4NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.