Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a 1.8V supply voltage (1.71V to 1.89V range) and offers a propagation delay of 10ns. It includes 116 I/Os and 8192 bits of FLASH memory. The component is housed in a 144-pin TQFP package for surface mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
