
CMOS Flash Programmable Logic Device (PLD) featuring 980 macrocells and 1270 logic elements. This surface-mount component operates with a propagation delay of 10ns, supporting a maximum operating frequency of 304MHz. It offers 116 programmable I/Os and a memory size of 8192 bits. The device functions within an operating supply voltage range of 1.71V to 1.89V and has an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 40mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
