
Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This CMOS device operates with a 3.3V supply voltage, supporting a range of 2.375V to 3.6V, and offers 212 programmable I/Os. Achieving an 8.1ns propagation delay, it is designed for surface mount installation in a TFBGA package. The device operates within a temperature range of 0°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 2.31481GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
