
CMOS Flash Programmable Logic Device (PLD) featuring 1270 logic elements and 980 macrocells. This surface mount component operates with a propagation delay of 10ns, supporting a maximum operating frequency of 304MHz. It offers 116 programmable I/Os and a memory size of 8192 bits, with an operating supply voltage range of 2.375V to 3.6V. Designed for a wide temperature range from -40°C to 125°C, this RoHS compliant device is packaged in a TQFP-144.
Intel EPM1270T144A5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Max Frequency | 304MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270T144A5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
