
Complex Programmable Logic Device (CPLD) featuring 980 macrocells and 127 logic array blocks (LABs). This device offers 116 programmable I/Os and operates at a maximum frequency of 304MHz with a propagation delay of 10ns. It supports operating supply voltages from 2.375V to 3.6V, with a typical operating supply voltage of 3.3V. The component is packaged in a 144-pin TQFP for surface mounting and operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
