
Complex Programmable Logic Device (CPLD) featuring 980 macrocells and 1270 logic elements. Operates at a maximum frequency of 304MHz with a propagation delay of 10ns. Supports a supply voltage range of 2.375V to 3.6V, with a typical operating voltage of 3.3V. This surface-mount device is housed in a 144-pin TQFP package and is RoHS compliant.
Intel EPM1270T144I5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270T144I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
