
CMOS Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. This surface mount component operates with a supply voltage range of 2.375V to 3.6V, typically 3.3V, and a maximum operating temperature of 85°C. It offers 204 programmable I/Os and a propagation delay of 7ns. The device includes 8192 bits of FLASH memory and is packaged in a 256-pin FBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM2210F256C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM2210F256C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
