
Programmable Logic Device (PLD) featuring 2210 logic elements/cells and 1700 macrocells. This device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers 204 programmable I/Os. It boasts a propagation delay of 9.1ns and a maximum operating frequency of 304MHz. The component utilizes FLASH memory with an 8192b size and is housed in a 256-pin FBGA package for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not CompliantNo |
