
Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers 204 programmable I/O lines. It boasts a propagation delay of 6.1ns and a turn-on delay of 9.1ns, with a maximum operating frequency of 304MHz. Packaged in a 256-ball grid array (FBGA) with lead-free termination, this surface-mount component is rated for commercial extended temperature grades (0°C to 85°C).
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| JESD-30 Code | S-PBGA-B256 |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/O Lines | 204 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Output Function | MACROCELL |
| Package Body Material | Plastic |
| Package Quantity | 90 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Supply Current | 55mA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Turn-On Delay Time | 9.1ns |
| Width | 17mm |
| RoHS | Compliant |
