
Complex Programmable Logic Device (CPLD) from the MAX® II family, featuring 1700 macro cells and 2210 device logic cells. Offers 204 user I/Os and 256 pins in a 17mm x 17mm x 1.25mm Fine Pitch Ball Grid Array (FBGA) package for surface mounting. Operates with a typical supply voltage of 2.5V or 3.3V, utilizing 0.18um process technology. Supports in-system programmability and operates within a temperature range of 0°C to 85°C.
Intel EPM2210F256C5NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.25 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAF-1 |
| Family Name | MAX® II |
| Device Logic Cells | 2210 |
| Number of User I/Os | 204 |
| Number of Logic Blocks/Elements | 221 |
| Number of Macro Cells | 1700 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 5 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM2210F256C5NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.