
Complex Programmable Logic Device (CPLD) featuring 1700 macro cells and 2210 device logic cells, built on 0.18um process technology. Offers 204 user I/Os and operates at 2.5V or 3.3V supply voltages. Packaged in a 256-pin Fine Pitch Ball Grid Array (FBGA) with a 17mm x 17mm footprint, suitable for surface mounting. Operates across a temperature range of -40°C to 100°C and supports in-system programmability.
Sign in to ask questions about the Intel EPM2210F256I3NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM2210F256I3NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.25 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAF-1 |
| Family Name | MAX® II |
| Device Logic Cells | 2210 |
| Number of User I/Os | 204 |
| Number of Logic Blocks/Elements | 221 |
| Number of Macro Cells | 1700 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 3 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM2210F256I3NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.